The SM4444TEV-14.31818M-T250 is a 14.31818MHz crystal oscillator from Pletronics, packaged in a CLCC case with a length of 3.2mm and depth of 2.5mm. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage between 2.97V and 3.63V. This oscillator is lead free and available on tape and reel for convenient mounting.
Pletronics SM4444TEV-14.31818M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 2.5mm |
| Frequency | 14.31818MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM4444TEV-14.31818M-T250 to view detailed technical specifications.
No datasheet is available for this part.