Pletronics SM4444TEV-25.0M-T1K technical specifications.
| Package/Case | CLCC |
| Depth | 2.5mm |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Pletronics SM4444TEV-25.0M-T1K to view detailed technical specifications.
No datasheet is available for this part.