Pletronics SM4445TEV-25.0M technical specifications.
| Package/Case | CLCC |
| Depth | 2.5mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM4445TEV-25.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.