Oscillator XO 33MHz ±50ppm CMOS 55% 3.3V 4-Pin CLLCC SMD
Pletronics SM4445TEV-33.0M technical specifications.
| Package/Case | CLCC |
| Depth | 2.5mm |
| Frequency | 33MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM4445TEV-33.0M to view detailed technical specifications.
No datasheet is available for this part.