Pletronics SM4445TV-27.0M technical specifications.
| Package/Case | CLCC |
| Depth | 2.5mm |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM4445TV-27.0M to view detailed technical specifications.
No datasheet is available for this part.