The SM4445TV-33.333M-T1K is a 33.333MHz crystal oscillator from Pletronics, packaged in a CLCC case with a depth of 2.5mm and length of 3.2mm. It operates within a temperature range of -10°C to 70°C and requires a supply voltage between 2.97V and 3.63V. This oscillator is available on tape and reel for convenient mounting.
Pletronics SM4445TV-33.333M-T1K technical specifications.
| Package/Case | CLCC |
| Depth | 2.5mm |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM4445TV-33.333M-T1K to view detailed technical specifications.
No datasheet is available for this part.