Pletronics SM4445TX-33.333M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 2.5mm |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM4445TX-33.333M-T250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.