Pletronics SM5545TEV-100.0M-T250 technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM5545TEV-100.0M-T250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.