Pletronics SM5545TEV-50.0M-T250 technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Unconfirmed |
Download the complete datasheet for Pletronics SM5545TEV-50.0M-T250 to view detailed technical specifications.
No datasheet is available for this part.