Pletronics SM7645DEV-106.25M-T250 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.04mm |
| Frequency | 106.25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 8.23mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7645DEV-106.25M-T250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.