Pletronics SM7720HV-27.0M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 27MHz |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7720HV-27.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.