Pletronics SM7744DEW-106.25M-T250 technical specifications.
| Frequency | 106.25MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Unconfirmed |
Download the complete datasheet for Pletronics SM7744DEW-106.25M-T250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.