
Pletronics SM7745DSV-75.0M-T250 technical specifications.
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Unconfirmed |
Download the complete datasheet for Pletronics SM7745DSV-75.0M-T250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.