
The SM7745DV-106.25M-T250 is a CLCC-packaged crystal oscillator from Pletronics with a frequency of 106.25MHz and a frequency stability of 50ppm. It has a length of 7mm and a depth of 5mm. The oscillator is designed to operate within a temperature range of -10°C to 70°C. It is packaged on tape and reel for easy handling and storage.
Pletronics SM7745DV-106.25M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 106.25MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745DV-106.25M-T250 to view detailed technical specifications.
No datasheet is available for this part.