The SM7745DV-156.25M-T1K is a CLCC packaged oscillator from Pletronics with a frequency of 156.25MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The oscillator is packaged in tape and reel format with a length of 7mm and a depth of 5mm.
Pletronics SM7745DV-156.25M-T1K technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745DV-156.25M-T1K to view detailed technical specifications.
No datasheet is available for this part.