GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Pletronics SM7745DV-80.0M-T250 technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Unconfirmed |
Download the complete datasheet for Pletronics SM7745DV-80.0M-T250 to view detailed technical specifications.
No datasheet is available for this part.