SMD Crystal Oscillator 33.333MHz 3.3V 30pF 4-Pin CLCC T/R
Pletronics SM7745HEV-33.333M-30-T250 technical specifications.
| Capacitance | 3E-11F |
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HEV-33.333M-30-T250 to view detailed technical specifications.
No datasheet is available for this part.