
Pletronics SM7745HSV-66.0M-T1K technical specifications.
| Frequency | 66MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Pletronics SM7745HSV-66.0M-T1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.