
Pletronics SM7745HV-16.0M technical specifications.
| Package/Case | 2820 |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HV-16.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.