
Pletronics SM7745HV-62.50M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 62.5MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HV-62.50M-T250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
