
SMD Crystal Oscillator 25MHz 5V 4-Pin CLCC T/R
Pletronics SM7745HY-25.0M-T250 technical specifications.
| Package/Case | CLCC |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HY-25.0M-T250 to view detailed technical specifications.
No datasheet is available for this part.