Pletronics SQ30057D-106.25M technical specifications.
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SQ30057D-106.25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.