Pletronics TCE4017019JK005008-38.40M technical specifications.
| Package/Case | 1210 |
| Frequency | 38.4MHz |
| Frequency Stability | 0.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TCE4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics TCE4017019JK005008-38.40M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.