The THA3003-38.88M is a 38.88MHz oscillator from Pletronics with a frequency stability of 0.28ppm. It is packaged in a 2820 case and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. It is available in tape and reel packaging with a quantity of 100 units per reel.
Pletronics THA3003-38.88M technical specifications.
| Package/Case | 2820 |
| Frequency | 38.88MHz |
| Frequency Stability | 0.28ppm |
| Height | 2.5mm |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | THA3 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics THA3003-38.88M to view detailed technical specifications.
No datasheet is available for this part.