Pletronics THD3002-20.0M technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 0.28ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | THD3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics THD3002-20.0M to view detailed technical specifications.
No datasheet is available for this part.