
VCXO Oscillators 19.44MHz 3.3Volt 50ppm 0-70DC
Checking distributor stock and pricing after the page loads.
| Package/Case | 2820 |
| Frequency | 19.44MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VHA6 |
| Termination | SMD/SMT |
| RoHS | Compliant |