
Pletronics VHA6029036LK000050-31.104M technical specifications.
| Package/Case | 2820 |
| Frequency | 31.104MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VHA6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics VHA6029036LK000050-31.104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.