
Pletronics VLU7029036LK000050-133.333M technical specifications.
| Package/Case | 2820 |
| Frequency | 224MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VLU7 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics VLU7029036LK000050-133.333M to view detailed technical specifications.
No datasheet is available for this part.