Pletronics WX32.768K technical specifications.
| Capacitance | 1.25E-11F |
| ESR (Equivalent Series Resistance) | 40kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Pitch | 1.1mm |
| Length | 8mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series Resistance | 40kR |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Pletronics WX32.768K to view detailed technical specifications.
No datasheet is available for this part.