Plextor PX-608AL/T3KB technical specifications.
| Technology | CD/DVD |
| Type | RW |
| Disc Formats | DVD-RAM|DVD-ROM|DVD-Video|Multi-Border|Multisession|DVD+VR|DVD-VR|DVD-R|DVD-R DL|DVD-RW|DVD+R|DVD+R DL|DVD+RW|CD-DA|CD-ROM Mode-1|CD-ROM XA Mode-2|CD-Extra|Photo-CD|Video-CD|CD TEXT|Mixed CD |
| Reading Speed | 8X@DVD-ROM|24X@CD-ROM |
| Writing Speed | 8X@DVD+R|4x@DVD+R(DL)|8x@DVD-R|4x@DVD-R(DL)|8x@DVD+RW|6x@DVD-RW|5x@DVD-RAM|24X@CD-R|24x@CD-RW |
| Access Time | 250@DVD|160@CDms |
| Data Buffer | 2MB |
| Loading Mechanism | Slot |
| Interface | PATA |
| Operating Systems | Win Vista|Win XP |
| Minimum Processor Type Required | Pentium3 |
| Minimum RAM Required | 256MB |
| Minimum Hard Disk Space Required | 10GB |
| Minimum Processor Speed Required | 800MHz |
| Fixation | Internal |
| Product Depth | 128mm |
| Height | 13.8mm |
| Product Weight | 180g |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Plextor PX-608AL/T3KB to view detailed technical specifications.
No datasheet is available for this part.