PLX OXPCIE952-FBAG technical specifications.
| Package/Case | TFBGA |
| Data Rate | 15Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Number of Ports | 2 |
| Package Quantity | 1760 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for PLX OXPCIE952-FBAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
