PLX OXU200-LQAG technical specifications.
| Package/Case | LQFP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Number of Ports | 2 |
| Reach SVHC Compliant | No |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |
Download the complete datasheet for PLX OXU200-LQAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
