PLX TD242LP technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for PLX TD242LP to view detailed technical specifications.
No datasheet is available for this part.