
Pneumatic Components AC21JM technical specifications.
| Finish | Passivated |
| Manufacturer Series | AC |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pneumatic Components AC21JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
