Dwo 8Gb Class 10 Sdhc Card
PNY P-SDHC8G10-10-GE technical specifications.
| Height | 0.25inch |
| Length | 6.75inch |
| Weight | 0.54lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for PNY P-SDHC8G10-10-GE to view detailed technical specifications.
No datasheet is available for this part.