PNY P-SDU16G10-GE technical specifications.
| Height | 0.75inch |
| Length | 7inch |
| Weight | 0.06lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for PNY P-SDU16G10-GE to view detailed technical specifications.
No datasheet is available for this part.