PNY P-SDU2GB-EF technical specifications.
| Height | 0.5inch |
| Length | 6.75inch |
| Weight | 0.09lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for PNY P-SDU2GB-EF to view detailed technical specifications.
No datasheet is available for this part.