
Point M 908230 technical specifications.
| Length | 24mm |
| Material | PTFE |
| Series | 908 |
| Shape | Square |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Point M 908230 to view detailed technical specifications.
No datasheet is available for this part.
