
Point M 909-100 technical specifications.
| Length | 100mm |
| Material | PTFE |
| Series | 908 |
| Shape | Rectangular |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Point M 909-100 to view detailed technical specifications.
No datasheet is available for this part.
