Polaroid P-SDHC16G10-EFPOL technical specifications.
| Height | 0.25inch |
| Length | 6.5inch |
| Weight | 0.048lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Polaroid P-SDHC16G10-EFPOL to view detailed technical specifications.
No datasheet is available for this part.