Polaroid P-SDHC32G10H-EFPOL technical specifications.
| Height | 0.025inch |
| Length | 7inch |
| Weight | 0.01lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Polaroid P-SDHC32G10H-EFPOL to view detailed technical specifications.
No datasheet is available for this part.