8-position, 2.54 mm pitch socket terminal block for through-hole mounting. Features a vertical orientation and a 3 A current rating. Dimensions are 0.5 inches in length, 0.25 inches in width, and 0.25 inches in height. Weighs 0.01 lb.
Pololu 1024 technical specifications.
| Height | 0.25inch |
| Length | 0.5inch |
| Weight | 0.01lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pololu 1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.