2x8-pin straight female header with 0.100 inch (2.54 mm) pitch. Features a 1-inch length, 0.5-inch width, and 0.25-inch height. This general-purpose connector offers a compact and reliable interconnect solution.
Pololu 1028 technical specifications.
| Height | 0.25inch |
| Length | 1inch |
| Weight | 0.01lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pololu 1028 to view detailed technical specifications.
No datasheet is available for this part.