Pololu 1090 technical specifications.
| Package/Case | Metal |
| Height | 1inch |
| Length | 5inch |
| Weight | 0.75lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Pololu 1090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
