Pololu 1336 technical specifications.
| Package/Case | Module |
| Height | 0.75inch |
| Length | 3.25inch |
| Weight | 0.25lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pololu 1336 to view detailed technical specifications.
No datasheet is available for this part.