Pololu 1799 technical specifications.
| Color | Black, White, Red |
| Contact Plating | Tin |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Shielding | Unshielded |
| RoHS | Unconfirmed |
Download the complete datasheet for Pololu 1799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
