Polycase AG-43-5MBLUE technical specifications.
| Body Material | ABS |
| Color | Blue |
| Material | ABS |
| Mount | Desktop |
| RoHS | Compliant |
Download the complete datasheet for Polycase AG-43-5MBLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.