
Polycase BT-3315XX technical specifications.
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Polycase BT-3315XX to view detailed technical specifications.
No datasheet is available for this part.
