
Polycase C-0202-N technical specifications.
| Body Material | ABS |
| Color | Black |
| Depth | 1.425inch |
| Height | 1.5inch |
| Length | 2inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase C-0202-N to view detailed technical specifications.
No datasheet is available for this part.
