Polycase C-0303 technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Depth | 1.405inch |
| Height | 1.5inch |
| Length | 3inch |
| Mount | PCB |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase C-0303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.